Illuminated pushbutton switch featuring SPDT/DPDT functionality with an ON-ON action. Offers a 3A current rating at 250VAC and 30VDC, with gold-plated contacts for enhanced conductivity. Designed for panel mounting with quick connect/solder lug termination, it boasts a mechanical life of 200,000 cycles and an electrical life of 100,000 cycles. Features white and red LED illumination and a UL94 V-0 flammability rating.
NKK Switches YB16MKW01-CB technical specifications.
| Actuator Type | Round, Button |
| Contact Current Rating | 3A |
| Contact Plating | Gold |
| Current Rating | 3A |
| Electrical Life | 100000Cycles |
| Flammability Rating | UL94 V-0 |
| Illumination Color | White, Red |
| Illumination Type | LED |
| Lead Free | Contains Lead |
| Life (Hours) | 1000000Hour |
| Max Operating Temperature | 70°C |
| Mechanical Life | 200000Cycles |
| Min Operating Temperature | -25°C |
| Mount | Panel, Snap in |
| Orientation | Vertical |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | YB |
| Switch Function | On-On |
| Termination | Solder |
| Throw Configuration | DPDT, SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches YB16MKW01-CB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.