NKK Switches YB16MKW01-CB-RO technical specifications.
| Contact Current Rating | 3A |
| Contact Plating | Gold |
| Current Rating | 3A |
| Lead Free | Lead Free |
| Orientation | Vertical |
| Series | YB |
| Termination | Solder |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 125V |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches YB16MKW01-CB-RO to view detailed technical specifications.
No datasheet is available for this part.