The YB16NKW01 is a panel mount switch with a silver plating and a current rating of 3A. It has a voltage rating of 125V AC and a DC rated voltage of 30V. The switch has a mechanical life of 200,000 cycles and an electrical life of 100,000 cycles. It is rated for operation between -25°C and 70°C and is available in bulk packaging.
NKK Switches YB16NKW01 technical specifications.
| Contact Plating | Silver |
| Current Rating | 3A |
| Electrical Life | 100000Cycles |
| Flammability Rating | UL94 V-0 |
| Life (Hours) | 100000Hour |
| Max Operating Temperature | 70°C |
| Mechanical Life | 200000Cycles |
| Min Operating Temperature | -25°C |
| Mount | Snap in, Panel |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | YB |
| Switch Function | On-On |
| Termination | Solder |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| RoHS | Not Compliant |
Download the complete datasheet for NKK Switches YB16NKW01 to view detailed technical specifications.
No datasheet is available for this part.