
The YB16RKG01 is a 28V SPDT on-on panel mount pushbutton switch from NKK Switches. It features a gold contact plating and a mechanical life of 200,000 cycles. The switch is rated for 100,000 hours of electrical life and has a maximum operating temperature of 70°C. It is compliant with RoHS regulations and is available in bulk packaging.
NKK Switches YB16RKG01 technical specifications.
| Contact Plating | Gold |
| Electrical Life | 100000Cycles |
| Flammability Rating | UL94 V-0 |
| Life (Hours) | 100000Hour |
| Max Operating Temperature | 70°C |
| Mechanical Life | 200000Cycles |
| Min Operating Temperature | -25°C |
| Mount | Bushing, Panel, Front |
| Package Quantity | 1 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | YB |
| Switch Function | On-On |
| Termination | Solder |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 28V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches YB16RKG01 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.