
This 28V DPDT illuminated pushbutton switch features gold contact plating and meets the UL94 V-0 flammability rating. It is RoHS compliant and suitable for use in applications where a high level of reliability is required. The switch has a solder termination and is available in various illumination colors, including white and green.
NKK Switches YB16RKG01-FB technical specifications.
| Contact Plating | Gold |
| Flammability Rating | UL94 V-0 |
| Illumination Color | White, Green |
| Illumination Type | Illuminated |
| RoHS Compliant | Yes |
| Series | YB |
| Termination | Solder |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 28V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches YB16RKG01-FB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.