This 28V DPDT pushbutton switch features gold contact plating and LED illumination with a white and blue color scheme. It has a UL94 V-0 flammability rating and is suitable for use in applications where a high level of reliability is required. The switch is mounted via a bushing and has a solder termination. It is not RoHS compliant.
NKK Switches YB16RKG01-GB technical specifications.
| Contact Plating | Gold |
| Flammability Rating | UL94 V-0 |
| Illumination Color | White, Blue |
| Illumination Type | LED |
| Mount | Bushing |
| RoHS Compliant | No |
| Series | YB |
| Termination | Solder |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 28V |
| DC Rated Voltage | 28V |
| RoHS | Not Compliant |
Download the complete datasheet for NKK Switches YB16RKG01-GB to view detailed technical specifications.
No datasheet is available for this part.