This silver plated SPDT on-on panel mount switch has a current rating of 3A and a voltage rating of 30V DC and 125V AC. It features a mechanical life of 200,000 cycles and an electrical life of 100,000 cycles. The switch operates within a temperature range of -25°C to 70°C and is compliant with UL94 V-0 flammability rating. It is available in a bulk packaging and has a lead-free termination.
NKK Switches YB16RKW01 technical specifications.
| Contact Plating | Silver |
| Current Rating | 3A |
| Electrical Life | 100000Cycles |
| Flammability Rating | UL94 V-0 |
| Illumination Color | Black |
| Lead Free | Lead Free |
| Life (Hours) | 100000Hour |
| Max Operating Temperature | 70°C |
| Mechanical Life | 200000Cycles |
| Min Operating Temperature | -25°C |
| Mount | Bushing, Panel, Front |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | YB |
| Switch Function | On-On |
| Termination | Solder |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| RoHS | Not Compliant |
Download the complete datasheet for NKK Switches YB16RKW01 to view detailed technical specifications.
No datasheet is available for this part.