
This silver-plated SPDT on-on switch features a current rating of 3A and a voltage rating of 125V AC or 30V DC. It has a mechanical life of 200,000 cycles and an electrical life of 100,000 cycles. The switch is suitable for use in temperatures ranging from -25°C to 50°C. It is available in a panel mount package and is compliant with RoHS regulations.
NKK Switches YB16RKW01-5C-JB technical specifications.
| Contact Plating | Silver |
| Current Rating | 3A |
| Electrical Life | 100000Cycles |
| Flammability Rating | UL94 V-0 |
| Illumination Color | Red |
| Illumination Type | LED |
| Life (Hours) | 100000Hour |
| Max Operating Temperature | 50°C |
| Mechanical Life | 200000Cycles |
| Min Operating Temperature | -25°C |
| Mount | Bushing, Panel, Front |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | YB |
| Switch Function | On-On |
| Termination | Solder |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches YB16RKW01-5C-JB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.