
This DPDT pushbutton switch features a gold-plated contact and a maximum current rating of 3A. It is rated for 125V AC and has a flammability rating of UL94 V-0. The switch is illuminated with white and red LEDs and is suitable for use in applications where a high level of reliability is required. It is RoHS compliant and suitable for use in a variety of environments.
NKK Switches YB16RKW03-CB technical specifications.
| Contact Plating | Gold |
| Current Rating | 3A |
| Flammability Rating | UL94 V-0 |
| Illumination Color | White, Red |
| Illumination Type | LED |
| Mount | Bushing |
| RoHS Compliant | Yes |
| Series | YB |
| Termination | Solder |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 125V |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches YB16RKW03-CB to view detailed technical specifications.
No datasheet is available for this part.