
This illuminated pushbutton switch features a gold-plated contact and a UL94 V-0 flammability rating. It is RoHS compliant and has a termination of solder. The switch is rated for 28V DC and has a throw configuration of DPDT. It is available with illumination in white and red, and is suitable for use in applications with a maximum operating temperature of unknown.
NKK Switches YB16SKG01-CB technical specifications.
| Contact Plating | Gold |
| Flammability Rating | UL94 V-0 |
| Illumination Color | White, Red |
| Illumination Type | LED |
| Mount | Bushing |
| RoHS Compliant | Yes |
| Series | YB |
| Termination | Solder |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 28V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches YB16SKG01-CB to view detailed technical specifications.
No datasheet is available for this part.