Illuminated pushbutton switch featuring a square button actuator and SPDT momentary contact configuration. Rated for 3A at 250VAC and 30VDC, with a silver contact material and plating. Offers both quick connect and solder lug termination options for panel mounting. Features a red LED illumination and a mechanical life of 200,000 cycles, with an electrical life of 100,000 cycles. Operating temperature range is -25°C to 50°C, with a UL94 V-0 flammability rating.
NKK Switches YB16SKW01-5C12-JB technical specifications.
| Actuator Type | Square, Button |
| Contact Material | Silver |
| Contact Plating | Silver |
| Current Rating | 3A |
| Depth | 18mm |
| Electrical Life | 100000Cycles |
| Flammability Rating | UL94 V-0 |
| Illumination Color | Red |
| Illumination Type | LED |
| Length | 18mm |
| Max Current Rating | 3A |
| Max Operating Temperature | 50°C |
| Mechanical Life | 200000Cycles |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 30V |
| Max Voltage Rating (DC) | 250V |
| Mount | Bushing, Panel, Front |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | YB |
| Switch Function | On-On |
| Termination | Solder |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches YB16SKW01-5C12-JB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
