
The YB16SKW01-5F05-JF is a green LED illuminated on-on SPDT switch with a current rating of 3A and a voltage rating of 125V AC. It has a mechanical life of 200,000 cycles and an electrical life of 100,000 cycles. The switch is RoHS compliant and has a flammability rating of UL94 V-0. It is suitable for panel mount applications and has a temperature range of -25°C to 50°C.
NKK Switches YB16SKW01-5F05-JF technical specifications.
| Actuator Type | Square, Button |
| Contact Plating | Silver |
| Current Rating | 3A |
| Electrical Life | 100000Cycles |
| Flammability Rating | UL94 V-0 |
| Illumination Color | Green |
| Illumination Type | LED |
| Life (Hours) | 100000Hour |
| Max Operating Temperature | 50°C |
| Mechanical Life | 200000Cycles |
| Min Operating Temperature | -25°C |
| Mount | Bushing, Panel, Front |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | YB |
| Switch Function | On-On |
| Termination | Solder |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches YB16SKW01-5F05-JF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.