Illuminated pushbutton switch featuring a square button actuator. Offers SPDT and DPDT throw configurations with an ON-ON switch function. Rated for 3A at 250VAC and 30VDC, with gold-plated contacts for enhanced conductivity. Provides a mechanical life of 200,000 cycles and an electrical life of 100,000 cycles. Features white and red LED illumination and panel mount termination via quick connect or solder lug.
NKK Switches YB16SKW01-CB technical specifications.
| Actuator Type | Square, Button |
| Contact Current Rating | 3A |
| Contact Plating | Gold |
| Current Rating | 3A |
| Electrical Life | 100000Cycles |
| Flammability Rating | UL94 V-0 |
| Illumination Color | White, Red |
| Illumination Type | LED |
| Lead Free | Contains Lead |
| Life (Hours) | 1000000Hour |
| Max Operating Temperature | 70°C |
| Mechanical Life | 200000Cycles |
| Min Operating Temperature | -25°C |
| Mount | Panel, Front |
| Orientation | Vertical |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | YB |
| Switch Function | On-On |
| Termination | Solder |
| Throw Configuration | DPDT, SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches YB16SKW01-CB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.