This DPDT pushbutton switch features a current rating of 3A and a voltage rating of 125V AC. The switch has a gold contact plating and a solder termination. It is RoHS compliant and meets the UL94 V-0 flammability rating. The switch is designed for bushing mount applications.
NKK Switches YB16SKW03-2CF05-JB technical specifications.
| Contact Plating | Gold |
| Current Rating | 3A |
| Flammability Rating | UL94 V-0 |
| Mount | Bushing |
| RoHS Compliant | Yes |
| Series | YB |
| Termination | Solder |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 125V |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches YB16SKW03-2CF05-JB to view detailed technical specifications.
No datasheet is available for this part.