
This gold-plated DPDT switch features a current rating of 3A and a voltage rating of 125V AC. It is compliant with UL94 V-0 flammability rating and RoHS regulations. The switch has a solder termination and is available in a variety of illumination options, including white and blue. It is suitable for use in applications requiring a high level of reliability and durability.
NKK Switches YB16SKW03-GB technical specifications.
| Contact Plating | Gold |
| Current Rating | 3A |
| Flammability Rating | UL94 V-0 |
| Illumination Color | White, Blue |
| Illumination Type | Illuminated |
| RoHS Compliant | Yes |
| Series | YB |
| Termination | Solder |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 125V |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches YB16SKW03-GB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.