
Illuminated pushbutton switch featuring SPDT (Single Pole Double Throw) functionality with an ON-ON switch function. This panel-mount component offers a round button actuator and LED illumination in orange. It boasts a 0.1A current rating at 28VAC/28VDC, with gold-plated brass contacts and a quick connect/solder lug termination. Rated for IP65, water and dust resistance, it operates within a temperature range of -25°C to 50°C and has an electrical life of 100,000 cycles.
NKK Switches YB16WCKG01-1D24-JA technical specifications.
| Actuator Type | Round, Button |
| Contact Material | Brass |
| Contact Plating | Gold |
| Depth | 18mm |
| Electrical Life | 100000Cycles |
| Flammability Rating | UL94 V-0 |
| Illumination Color | Orange |
| Illumination Type | LED |
| Length | 18mm |
| Life (Hours) | 100000Hour |
| Max Current Rating | 100mA |
| Max Operating Temperature | 50°C |
| Max Voltage Rating (AC) | 28V |
| Max Voltage Rating (DC) | 28V |
| Mechanical Life | 200000Cycles |
| Min Operating Temperature | -25°C |
| Mount | Bushing, Panel, Front |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP65, Water Resistant, Dust Tight |
| RoHS Compliant | Yes |
| Series | YB |
| Switch Function | On-On |
| Termination | Solder |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 28V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches YB16WCKG01-1D24-JA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
