Illuminated pushbutton switch featuring SPDT alternate action and a green LED indicator. Offers a 0.1A current rating at 28VAC/28VDC, with a 0.4VA power rating. Constructed with brass contacts and gold plating, it provides 100,000 electrical and 200,000 mechanical life cycles. Panel mountable with quick connect/solder lug termination, it boasts IP65, water-resistant, and dust-tight ratings, operating between -25°C and 50°C.
NKK Switches YB16WCKG01-5F05-JF technical specifications.
| Actuator Type | Round, Button |
| Contact Material | Brass |
| Contact Plating | Gold |
| Depth | 18mm |
| Electrical Life | 100000Cycles |
| Flammability Rating | UL94 V-0 |
| Illumination Color | Green |
| Illumination Type | LED |
| Length | 18mm |
| Max Current Rating | 100mA |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 28V |
| Max Voltage Rating (DC) | 28V |
| Mechanical Life | 200000Cycles |
| Mount | Bushing, Panel, Front |
| Packaging | Bulk |
| Ratings | IP65, Water Resistant, Dust Tight |
| RoHS Compliant | Yes |
| Series | YB |
| Switch Function | On-On |
| Termination | Solder |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 28V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches YB16WCKG01-5F05-JF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
