This 28V SPDT on-on pushbutton switch features gold contact plating and a mechanical life of 200,000 cycles. It has a maximum operating temperature of 70°C and a minimum operating temperature of -25°C. The switch is rated for 100,000 hours of life and has an electrical life of 100,000 cycles. It is available in a bulk packaging with a package quantity of one and is rated for IP65, water-resistant, and dust-tight environments.
NKK Switches YB16WCKG03 technical specifications.
| Contact Plating | Gold |
| Electrical Life | 100000Cycles |
| Flammability Rating | UL94 V-0 |
| Life (Hours) | 100000Hour |
| Max Operating Temperature | 70°C |
| Mechanical Life | 200000Cycles |
| Min Operating Temperature | -25°C |
| Mount | Bushing, Panel, Front |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP65, Water Resistant, Dust Tight |
| RoHS Compliant | No |
| Series | YB |
| Switch Function | On-On |
| Termination | PC Pin |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 28V |
| DC Rated Voltage | 28V |
| RoHS | Not Compliant |
Download the complete datasheet for NKK Switches YB16WCKG03 to view detailed technical specifications.
No datasheet is available for this part.