
This round button switch features a silver-plated contact and a maximum operating temperature of 50°C. It has a mechanical life of 200,000 cycles and an electrical life of 100,000 cycles. The switch is rated for 3A and 125V AC and is compliant with RoHS regulations. It is available in a panel mount configuration with a throw configuration of SPDT.
NKK Switches YB16WCKW01-1CF05-JA technical specifications.
| Actuator Type | Round, Button |
| Contact Plating | Silver |
| Current Rating | 3A |
| Electrical Life | 100000Cycles |
| Flammability Rating | UL94 V-0 |
| Illumination Color | Green, Red |
| Illumination Type | LED |
| Life (Hours) | 100000Hour |
| Max Operating Temperature | 50°C |
| Mechanical Life | 200000Cycles |
| Min Operating Temperature | -25°C |
| Mount | Bushing, Panel, Front |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP65, Water Resistant, Dust Tight |
| RoHS Compliant | Yes |
| Series | YB |
| Switch Function | On-On |
| Termination | Solder |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches YB16WCKW01-1CF05-JA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.