Illuminated pushbutton switch featuring a round button actuator. Offers SPDT and DPDT throw configurations with an ON-ON switch function. Rated for 3A at 250VAC and 30VDC, with silver contacts and gold/silver plating. Panel mountable with quick connect/solder lug termination, boasting IP65 water and dust resistance. Electrical life is 100,000 cycles, mechanical life is 200,000 cycles.
NKK Switches YB16WCKW01-2CF02-JB technical specifications.
| Actuator Type | Round, Button |
| Capacitance | 0F |
| Contact Current Rating | 3A |
| Contact Material | Silver |
| Contact Plating | Gold, Silver |
| Current Rating | 3A |
| Depth | 18mm |
| Diameter | 18mm |
| Electrical Life | 100000Cycles |
| Flammability Rating | UL94 V-0 |
| Illumination Type | LED |
| Lead Free | Contains Lead |
| Length | 18mm |
| Max Current Rating | 3A |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 30V |
| Mechanical Life | 200000Cycles |
| Mount | Panel, Front |
| Orientation | Vertical |
| Packaging | Bulk |
| Ratings | IP65, Water Resistant, Dust Tight |
| RoHS Compliant | Yes |
| Series | YB |
| Switch Function | On-On |
| Termination | Solder |
| Throw Configuration | DPDT, SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches YB16WCKW01-2CF02-JB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.