Illuminated pushbutton switch featuring a round, red LED illuminated button. This SPDT/DPDT switch offers an ON-ON function with a 3A contact current rating at 250VAC/30VDC. Designed for panel mounting with quick connect/solder lug termination, it boasts a sealed, water-resistant (IP65), and dust-tight construction. Electrical life is rated at 100,000 cycles, with a mechanical life of 200,000 cycles.
NKK Switches YB16WCKW01-5C-JC technical specifications.
| Actuator Type | Round, Button |
| Capacitance | 0F |
| Contact Current Rating | 3A |
| Contact Plating | Gold |
| Current Rating | 3A |
| Diameter | 18mm |
| Electrical Life | 100000Cycles |
| Flammability Rating | UL94 V-0 |
| Illumination Color | Red |
| Illumination Type | LED |
| Lead Free | Contains Lead |
| Max Operating Temperature | 50°C |
| Mechanical Life | 200000Cycles |
| Min Operating Temperature | -25°C |
| Mount | Sealed, Panel, Front |
| Number of Poles | 1 |
| Number of Positions | 2 |
| Orientation | Vertical |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP65, Water Resistant, Dust Tight |
| RoHS Compliant | Yes |
| Series | YB |
| Switch Function | On-On |
| Termination | Solder |
| Throw Configuration | DPDT, SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches YB16WCKW01-5C-JC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.