
Illuminated pushbutton switch featuring a vertical, SPDT alternate action with ON-ON functionality. Offers a 3A at 250VAC / 30VDC rating, silver contact material and plating, and a mechanical life of 200,000 cycles. Includes green LED illumination and panel mount termination via solder or quick connect. Rated IP65 for water and dust resistance, with an operating temperature range of -25°C to 50°C.
NKK Switches YB16WCKW01-5F12-JF technical specifications.
| Actuator Type | Round, Button |
| Contact Material | Silver |
| Contact Plating | Silver |
| Depth | 18mm |
| Electrical Life | 100000Cycles |
| Illumination Color | Green |
| Illumination Type | LED |
| Lead Free | Contains Lead |
| Length | 18mm |
| Max Current Rating | 3A |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 30V |
| Mechanical Life | 200000Cycles |
| Mount | Panel, Front |
| Orientation | Vertical |
| Packaging | Tray |
| Ratings | IP65, Water Resistant, Dust Tight |
| RoHS Compliant | Yes |
| Series | YB |
| Switch Function | On-On |
| Termination | Solder |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches YB16WCKW01-5F12-JF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
