This DPDT pushbutton switch features a contact current rating of 3A and a voltage rating of 125V AC. The switch has gold contact plating and is lead free. It is designed for vertical orientation and has a solder termination.
NKK Switches YB16WCKW01-6G-JB-RO technical specifications.
| Capacitance | 0F |
| Contact Current Rating | 3A |
| Contact Plating | Gold |
| Current Rating | 3A |
| Lead Free | Lead Free |
| Orientation | Vertical |
| Series | YB |
| Termination | Solder |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 125V |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches YB16WCKW01-6G-JB-RO to view detailed technical specifications.
No datasheet is available for this part.