
This illuminated pushbutton switch features a gold-plated contact and a UL94 V-0 flammability rating. It is designed for panel mounting and is compliant with RoHS regulations. The switch has a DPDT throw configuration and a voltage rating of 28V AC and 28V DC.
NKK Switches YB16WRKG01-BB technical specifications.
| Contact Plating | Gold |
| Flammability Rating | UL94 V-0 |
| Illumination Color | White |
| Illumination Type | Illuminated |
| Mount | Panel |
| RoHS Compliant | Yes |
| Series | YB |
| Termination | Solder |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 28V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches YB16WRKG01-BB to view detailed technical specifications.
No datasheet is available for this part.