This 28V DPDT illuminated pushbutton switch features gold contact plating and a panel mount configuration. It meets the UL94 V-0 flammability rating and is compliant with RoHS regulations. The switch has a white and green illumination color and is available in various configurations.
NKK Switches YB16WRKG01-FB technical specifications.
| Contact Plating | Gold |
| Flammability Rating | UL94 V-0 |
| Illumination Color | White, Green |
| Illumination Type | Illuminated |
| Mount | Panel |
| RoHS Compliant | Yes |
| Series | YB |
| Termination | Solder |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 28V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches YB16WRKG01-FB to view detailed technical specifications.
No datasheet is available for this part.