
This 28V rated panel mount switch features a gold contact plating and a mechanical life of 200,000 cycles. It is rated for 100,000 electrical cycles and has a maximum operating temperature of 70°C. The switch is available in a sealed, panel, front mount configuration and is compliant with the RoHS directive. It has an illumination type of LED and a color of white and blue.
NKK Switches YB16WRKG01-GB technical specifications.
| Contact Plating | Gold |
| Electrical Life | 100000Cycles |
| Flammability Rating | UL94 V-0 |
| Illumination Color | White, Blue |
| Illumination Type | LED |
| Max Operating Temperature | 70°C |
| Mechanical Life | 200000Cycles |
| Min Operating Temperature | -25°C |
| Mount | Sealed, Panel, Front |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP65, Water Resistant, Dust Tight |
| RoHS Compliant | Yes |
| Series | YB |
| Switch Function | On-On |
| Termination | Solder |
| Throw Configuration | DPDT, SPDT |
| Voltage Rating (AC) | 28V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches YB16WRKG01-GB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.