
This DPDT illuminated panel switch features a gold-plated contact and a current rating of 3A. It is rated for 125V AC and meets the UL94 V-0 flammability standard. The switch is designed for panel mounting and is compliant with RoHS regulations.
NKK Switches YB16WRKW01-EB technical specifications.
| Contact Plating | Gold |
| Current Rating | 3A |
| Flammability Rating | UL94 V-0 |
| Illumination Color | White, Yellow |
| Illumination Type | Illuminated |
| Mount | Panel |
| RoHS Compliant | Yes |
| Series | YB |
| Termination | Solder |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 125V |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches YB16WRKW01-EB to view detailed technical specifications.
No datasheet is available for this part.