This 28V SPDT illuminated pushbutton switch features gold contact plating and a lead-free construction. It has a flammability rating of UL94 V-0 and is rated for IP65. The switch is illuminated with green and red LEDs and has a bushing mount with a vertical orientation.
NKK Switches YB16WSKG01-2CF24-JB-RO technical specifications.
| Contact Plating | Gold |
| Flammability Rating | UL94 V-0 |
| Illumination Color | Green, Red |
| Illumination Type | LED |
| Lead Free | Lead Free |
| Mount | Bushing |
| Orientation | Vertical |
| Package Quantity | 1 |
| Ratings | IP65 |
| Series | YB |
| Termination | Solder |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 28V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches YB16WSKG01-2CF24-JB-RO to view detailed technical specifications.
No datasheet is available for this part.