This 28V SPDT illuminated pushbutton switch features gold contact plating and a flammability rating of UL94 V-0. It has a blue LED illumination type and is rated for lead-free applications. The switch is designed for bushing mount and has an IP65 rating for protection against solid particles and water. It is available in a single unit quantity and is part of the YB series.
NKK Switches YB16WSKG01-6G-JB-RO technical specifications.
| Contact Plating | Gold |
| Flammability Rating | UL94 V-0 |
| Illumination Color | Blue |
| Illumination Type | LED |
| Lead Free | Lead Free |
| Mount | Bushing |
| Orientation | Vertical |
| Package Quantity | 1 |
| Ratings | IP65 |
| Series | YB |
| Termination | Solder |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 28V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches YB16WSKG01-6G-JB-RO to view detailed technical specifications.
No datasheet is available for this part.