
The YB16WSKG03-CB switch features a gold-plated contact and a UL94 V-0 flammability rating. It is illuminated with white and red LEDs and has a sealed mount. The switch is RoHS compliant and has a DC rated voltage of 28V. It is part of the YB series and has a DPDT throw configuration.
NKK Switches YB16WSKG03-CB technical specifications.
| Contact Plating | Gold |
| Flammability Rating | UL94 V-0 |
| Illumination Color | White, Red |
| Illumination Type | LED |
| Mount | Sealed |
| RoHS Compliant | Yes |
| Series | YB |
| Termination | Solder |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 28V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches YB16WSKG03-CB to view detailed technical specifications.
No datasheet is available for this part.