The YB16WSKW01-05-CB is a 30V DC rated, 3A current rated, panel mount switch with a square button actuator. It features a maximum operating temperature of 50°C and a minimum operating temperature of -25°C. The switch has a mechanical life of 200,000 cycles and an electrical life of 100,000 cycles. It is rated for IP65, water resistant and dust tight, and is compliant with RoHS. The switch is available in a bulk packaging configuration.
NKK Switches YB16WSKW01-05-CB technical specifications.
| Actuator Type | Square, Button |
| Current Rating | 3A |
| Electrical Life | 100000Cycles |
| Illumination Color | Red |
| Lead Free | Contains Lead |
| Max Operating Temperature | 50°C |
| Mechanical Life | 200000Cycles |
| Min Operating Temperature | -25°C |
| Mount | Panel, Front |
| Orientation | Vertical |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP65, Water Resistant, Dust Tight |
| RoHS Compliant | Yes |
| Series | YB |
| Switch Function | On-On |
| Termination | Solder |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches YB16WSKW01-05-CB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.