The YB16WSKW01-05-GB-RO is a lead free SPDT switch with a current rating of 3A and a voltage rating of 125V AC. It features gold contact plating and a solder termination. The switch is oriented vertically and has a package quantity of one. It is part of the YB series from NKK Switches.
NKK Switches YB16WSKW01-05-GB-RO technical specifications.
| Contact Plating | Gold |
| Current Rating | 3A |
| Lead Free | Lead Free |
| Orientation | Vertical |
| Package Quantity | 1 |
| Series | YB |
| Termination | Solder |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches YB16WSKW01-05-GB-RO to view detailed technical specifications.
No datasheet is available for this part.