
Illuminated pushbutton switch featuring a square button actuator. This SPDT alternate action switch offers a 3A current rating at 250VAC and 30VDC, with silver contacts and gold/silver plating. Designed for panel mounting with quick connect and solder lug termination, it boasts an IP65 rating for water and dust resistance. Electrical life is rated at 100,000 cycles, with mechanical life at 200,000 cycles. Available with white or blue LED illumination.
NKK Switches YB16WSKW01-GB technical specifications.
| Actuator Type | Square, Button |
| Contact Current Rating | 3A |
| Contact Material | Silver |
| Contact Plating | Gold, Silver |
| Current Rating | 3A |
| Depth | 18mm |
| Electrical Life | 100000Cycles |
| Flammability Rating | UL94 V-0 |
| Illumination Color | White, Blue |
| Illumination Type | LED |
| Length | 18mm |
| Max Current Rating | 3A |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 30V |
| Mechanical Life | 200000Cycles |
| Mount | Panel, Front, Sealed |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP65, Water Resistant, Dust Tight |
| RoHS Compliant | Yes |
| Series | YB |
| Switch Function | On-On |
| Termination | Solder |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches YB16WSKW01-GB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.