This is a DPDT illuminated panel switch with a gold contact plating, rated for 3A and 125V AC. It has a UL94 V-0 flammability rating and is RoHS compliant. The switch is mounted on a panel and features a white illumination color.
NKK Switches YB16WSKW03-BB technical specifications.
| Contact Plating | Gold |
| Current Rating | 3A |
| Flammability Rating | UL94 V-0 |
| Illumination Color | White |
| Illumination Type | Illuminated |
| Mount | Panel |
| RoHS Compliant | Yes |
| Series | YB |
| Termination | Solder |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 125V |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches YB16WSKW03-BB to view detailed technical specifications.
No datasheet is available for this part.