
This DPDT illuminated pushbutton switch features a current rating of 3A and a voltage rating of 125V AC. It has a gold contact plating and is designed for panel mount applications. The switch is compliant with RoHS regulations and has a flammability rating of UL94 V-0.
NKK Switches YB16WSKW03-EB technical specifications.
| Contact Plating | Gold |
| Current Rating | 3A |
| Flammability Rating | UL94 V-0 |
| Illumination Color | White, Yellow |
| Illumination Type | Illuminated |
| Mount | Panel |
| RoHS Compliant | Yes |
| Series | YB |
| Termination | Solder |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 125V |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches YB16WSKW03-EB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.