This illuminated DPDT switch features a gold-plated contact, a current rating of 3A, and a voltage rating of 125V AC. It meets the UL94 V-0 flammability standard and is RoHS compliant. The switch is designed for panel mounting and is available in various illumination colors, including white and blue.
NKK Switches YB16WSKW03-GB technical specifications.
| Contact Plating | Gold |
| Current Rating | 3A |
| Flammability Rating | UL94 V-0 |
| Illumination Color | White, Blue |
| Illumination Type | Illuminated |
| Mount | Panel |
| RoHS Compliant | Yes |
| Series | YB |
| Termination | Solder |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 125V |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches YB16WSKW03-GB to view detailed technical specifications.
No datasheet is available for this part.