Illuminated pushbutton switch featuring a flush round button and SPDT momentary contact. Rated for 3A at 250VAC and 30VDC, with a silver contact material and plating. Offers 100,000 electrical cycles and 1,000,000 mechanical cycles, with LED illumination in red. Panel mount design with quick connect/solder lug termination, IP65 rated for water and dust resistance.
NKK Switches YB215CWCKW01-5C-CB technical specifications.
| Actuator Type | Round, Button, Flush |
| Contact Material | Silver |
| Contact Plating | Silver |
| Depth | 25mm |
| Electrical Life | 100000Cycles |
| Illumination Color | Red |
| Illumination Type | LED |
| Lead Free | Lead Free |
| Length | 25mm |
| Max Current Rating | 3A |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 30V |
| Mechanical Life | 1000000Cycles |
| Mount | Panel, Front |
| Packaging | Bulk |
| Ratings | IP65, Water Resistant, Dust Tight |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | YB2 |
| Switch Function | On-Mom |
| Termination | Solder |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches YB215CWCKW01-5C-CB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.