
NKK Switches YB215CWCKW01/CUL-5C-JB technical specifications.
| Contact Material | Bronze |
| Contact Plating | Silver |
| Current Rating | 3A |
| Depth | 25mm |
| Flammability Rating | UL94 V-0 |
| Illumination Color | Red |
| Illumination Type | LED |
| Length | 25mm |
| Max Current Rating | 3A |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 30V |
| Package Quantity | 1 |
| Ratings | IP65 |
| Series | YB2 |
| Termination | Solder |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches YB215CWCKW01/CUL-5C-JB to view detailed technical specifications.
No datasheet is available for this part.
