This round button flush panel mount switch has a silver contact plating and a current rating of 3A. It can operate at temperatures between -25°C and 70°C and has a mechanical life of 1,000,000 cycles. The switch is rated for 100,000 electrical cycles and is compliant with UL94 V-0 flammability standards. It is also RoHS compliant and has an IP65 rating for water resistance and dust tightness.
NKK Switches YB215CWCKW01-N-CB technical specifications.
| Actuator Type | Round, Button, Flush |
| Contact Plating | Silver |
| Current Rating | 3A |
| Electrical Life | 100000Cycles |
| Flammability Rating | UL94 V-0 |
| Max Operating Temperature | 70°C |
| Mechanical Life | 1000000Cycles |
| Min Operating Temperature | -25°C |
| Mount | Panel, Front |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP65, Water Resistant, Dust Tight |
| RoHS Compliant | Yes |
| Series | YB2 |
| Switch Function | On-Mom |
| Termination | Solder |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches YB215CWCKW01-N-CB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
