This 28V SPDT on-mom panel mount switch features a mechanical life of 1,000,000 cycles and an electrical life of 100,000 cycles. It operates within a temperature range of -25°C to 70°C and is rated for use in IP65 environments. The switch is water resistant and dust tight, making it suitable for use in harsh conditions. It is available in bulk packaging and is compliant with RoHS regulations.
NKK Switches YB215CWSKG01 technical specifications.
| Electrical Life | 100000Cycles |
| Max Operating Temperature | 70°C |
| Mechanical Life | 1000000Cycles |
| Min Operating Temperature | -25°C |
| Mount | Panel, Front |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP65, Water Resistant, Dust Tight |
| RoHS Compliant | Yes |
| Series | YB2 |
| Switch Function | On-Mom |
| Termination | Solder |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 28V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches YB215CWSKG01 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.