The YB215CWSKW01/CUL switch from NKK Switches is a 30V 3A SPDT on-momentary panel switch with a current rating of 3A and a maximum operating temperature of 70°C. It features a mechanical life of 1,000,000 cycles and an electrical life of 100,000 cycles. The switch is rated for use in environments with IP65, water-resistant, and dust-tight conditions. It is available in a bulk packaging configuration and is compliant with RoHS regulations. The switch is suitable for use in a temperature range of -25°C to 70°C.
NKK Switches YB215CWSKW01/CUL technical specifications.
| Current Rating | 3A |
| Electrical Life | 100000Cycles |
| Max Operating Temperature | 70°C |
| Mechanical Life | 1000000Cycles |
| Min Operating Temperature | -25°C |
| Mount | Panel, Front |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP65, Water Resistant, Dust Tight |
| RoHS Compliant | Yes |
| Series | YB2 |
| Switch Function | On-Mom |
| Termination | Solder |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches YB215CWSKW01/CUL to view detailed technical specifications.
No datasheet is available for this part.