
The YB215CWSPW01 is a 30V SPDT on-moment panel switch with IP65 rating, making it water resistant and dust tight. It has a mechanical life of 1,000,000 cycles and an electrical life of 100,000 cycles. The switch is rated for 125V AC and has a minimum operating temperature of -25°C and a maximum operating temperature of 70°C. It is compliant with RoHS regulations and is available in bulk packaging.
NKK Switches YB215CWSPW01 technical specifications.
| Electrical Life | 100000Cycles |
| Max Operating Temperature | 70°C |
| Mechanical Life | 1000000Cycles |
| Min Operating Temperature | -25°C |
| Mount | Panel, Front |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP65, Water Resistant, Dust Tight |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | YB2 |
| Switch Function | On-Mom |
| Termination | Solder |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches YB215CWSPW01 to view detailed technical specifications.
No datasheet is available for this part.
