
Illuminated pushbutton switch featuring a flush, round black actuator. This SPDT alternate action switch offers a 3A current rating at 250VAC and 30VDC, with a silver-plated bronze contact material. Designed for panel mounting with snap-in or front mounting options, it provides quick connect and solder lug termination. Rated IP65 for water and dust resistance, it boasts an electrical life of 100,000 cycles and a mechanical life of 200,000 cycles, with an LED illumination in red.
NKK Switches YB216CWCKW01-5C05-CB technical specifications.
| Actuator Type | Round, Button, Flush |
| Color | Black |
| Contact Material | Bronze |
| Contact Plating | Silver |
| Current Rating | 3A |
| Depth | 25mm |
| Electrical Life | 100000Cycles |
| Flammability Rating | UL94 V-0 |
| Illumination Color | Red |
| Illumination Type | LED |
| Length | 25mm |
| Life (Hours) | 1000000Hour |
| Max Current Rating | 3A |
| Max Operating Temperature | 50°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 30V |
| Mechanical Life | 200000Cycles |
| Min Operating Temperature | -25°C |
| Mount | Snap in, Panel, Front |
| Packaging | Bulk |
| Ratings | IP65, Water Resistant, Dust Tight |
| RoHS Compliant | Yes |
| Series | YB2 |
| Switch Function | On-On |
| Termination | Solder |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches YB216CWCKW01-5C05-CB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
