
This round button flush panel mount switch features orange LED illumination and is rated for 30V DC and 125V AC. It has a mechanical life of 200,000 cycles and an electrical life of 100,000 cycles. The switch is water resistant and dust tight, meeting IP65 standards. It is suitable for operation between -25°C and 50°C and is compliant with RoHS regulations.
NKK Switches YB216CWCKW01-5D-EB technical specifications.
| Actuator Type | Round, Button, Flush |
| Electrical Life | 100000Cycles |
| Illumination Color | Orange |
| Illumination Type | LED |
| Max Operating Temperature | 50°C |
| Mechanical Life | 200000Cycles |
| Min Operating Temperature | -25°C |
| Mount | Panel, Front |
| Packaging | Bulk |
| Ratings | IP65, Water Resistant, Dust Tight |
| RoHS Compliant | Yes |
| Series | YB2 |
| Switch Function | On-On |
| Termination | Solder |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches YB216CWCKW01-5D-EB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
