This round button flush switch features a silver plated contact and a maximum operating temperature of 50°C. It has a current rating of 3A and a DC rated voltage of 30V. The switch is rated for 100,000 electrical cycles and 200,000 mechanical cycles. It is compliant with RoHS regulations and features an illumination color of green with an LED illumination type.
NKK Switches YB216CWCKW01-5F12-FB technical specifications.
| Actuator Type | Round, Button, Flush |
| Contact Plating | Silver |
| Current Rating | 3A |
| Electrical Life | 100000Cycles |
| Flammability Rating | UL94 V-0 |
| Illumination Color | Green |
| Illumination Type | LED |
| Max Operating Temperature | 50°C |
| Mechanical Life | 200000Cycles |
| Min Operating Temperature | -25°C |
| Mount | Panel, Front |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP65, Water Resistant, Dust Tight |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | YB2 |
| Switch Function | On-On |
| Termination | Solder |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches YB216CWCKW01-5F12-FB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.