
This flush round button switch has a silver contact plating and a maximum operating temperature of 50°C. It is rated for 3A at 30V DC and has a mechanical life of 200,000 cycles. The switch is also water resistant and dust tight to IP65 standards and is compliant with RoHS regulations. It features a round, flush actuator and is available in a panel mount configuration.
NKK Switches YB216CWCKW01-5F12-JB technical specifications.
| Actuator Type | Round, Button, Flush |
| Contact Plating | Silver |
| Current Rating | 3A |
| Electrical Life | 100000Cycles |
| Flammability Rating | UL94 V-0 |
| Illumination Color | Green |
| Illumination Type | LED |
| Life (Hours) | 200000Hour |
| Max Operating Temperature | 50°C |
| Mechanical Life | 200000Cycles |
| Min Operating Temperature | -25°C |
| Mount | Panel, Front |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP65, Water Resistant, Dust Tight |
| RoHS Compliant | Yes |
| Series | YB2 |
| Switch Function | On-On |
| Termination | Solder |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches YB216CWCKW01-5F12-JB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
