
NKK Switches YB216CWCPW01-N-P technical specifications.
| Actuator Type | Round, Button, Flush |
| Color | Silver |
| Contact Plating | Silver |
| Current Rating | 3A |
| Electrical Life | 100000Cycles |
| Height | 24.5mm |
| Length | 19mm |
| Material | Polyamide, Glass fibre |
| Max Operating Temperature | 70°C |
| Mechanical Life | 200000Cycles |
| Min Operating Temperature | -25°C |
| Mount | Panel, Front |
| Packaging | Bulk |
| Ratings | IP65, Water Resistant, Dust Tight |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | YB2 |
| Switch Function | On-On |
| Termination | Solder |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| Width | 19mm |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches YB216CWCPW01-N-P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
