
Illuminated pushbutton switch featuring a flush, round black actuator. DPDT momentary contact with a 3A current rating at 250VAC and 30VDC. Offers both quick connect and solder lug termination options for panel mounting. Rated for 100,000 electrical cycles and 1,000,000 mechanical cycles, with an IP65 rating for water and dust resistance. Includes orange LED illumination.
NKK Switches YB225CWCKW01-5D-EB technical specifications.
| Actuator Type | Round, Button, Flush |
| Color | Black |
| Contact Material | Silver |
| Contact Plating | Silver |
| Current Rating | 3A |
| Depth | 25mm |
| Electrical Life | 100000Cycles |
| Flammability Rating | UL94 V-0 |
| Illumination Color | Orange |
| Illumination Type | LED |
| Length | 25mm |
| Life (Hours) | 1000000Hour |
| Max Current Rating | 3A |
| Max Operating Temperature | 50°C |
| Mechanical Life | 1000000Cycles |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 30V |
| Mount | Panel, Front, Snap in |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP65, Water Resistant, Dust Tight |
| RoHS Compliant | Yes |
| Series | YB2 |
| Switch Function | On-Mom |
| Termination | Solder |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches YB225CWCKW01-5D-EB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.