The YB226CWCSW01-N-S is a 3A DPDT pushbutton switch from NKK Switches. It features silver contact plating and a UL94 V-0 flammability rating. The switch is designed for snap-in mounting and is RoHS compliant. It has a voltage rating of 125V AC and is suitable for use in a variety of applications.
NKK Switches YB226CWCSW01-N-S technical specifications.
| Color | Black |
| Contact Plating | Silver |
| Current Rating | 3A |
| Flammability Rating | UL94 V-0 |
| Mount | Snap in |
| RoHS Compliant | Yes |
| Series | YB2 PUSHBUTTON |
| Termination | Solder |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 125V |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches YB226CWCSW01-N-S to view detailed technical specifications.
No datasheet is available for this part.