This DPDT pushbutton switch features a silver contact plating and a lead-free construction. It has a current rating of 3A and a voltage rating of 125V AC. The switch is available in a package quantity of 10 and is part of the YB2 series. It has a flammability rating of UL94 V-0 and is suitable for use in applications where illumination is not required.
NKK Switches YB25CKW01-5F-JF-RO technical specifications.
| Contact Plating | Silver |
| Current Rating | 3A |
| Flammability Rating | UL94 V-0 |
| Illumination Color | Green |
| Illumination Type | LED |
| Lead Free | Lead Free |
| Orientation | Vertical |
| Package Quantity | 10 |
| Series | YB2 |
| Termination | Solder |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 125V |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches YB25CKW01-5F-JF-RO to view detailed technical specifications.
No datasheet is available for this part.